Coilcraft LPS5015-473MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | LPS5015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5015-473MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.