Coilcraft LPS5015-475MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 65mA |
| RoHS Compliant | Yes |
| Saturation Current | 62mA |
| Self Resonant Frequency | 1.4MHz |
| Series | LPS5015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5015-475MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.