The LPS5015-475MTC is a 4700uH general purpose inductor from Coilcraft with a maximum operating temperature of 85°C. It features a shielded design and a maximum DC resistance of 80mΩ. The inductor is rated for a maximum current of 72mA and is suitable for power inductor applications. It is a surface mount component with a package height of 1.53mm and a terminal placement of dual ended.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft LPS5015-475MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 1.53 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 80 |
| Rated Current-Max | 0.072 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.4 |
| Manufacturer Series | LPS5015 |
| Series | LPS5015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS5015-475MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.