Surface mount, shielded wirewound power inductor featuring 560µH inductance with a 20% tolerance. Operates with a maximum DC current of 190mA and RMS current of 190mA, with a saturation current of 100mA. Utilizes a ferrite core and has a DC resistance of 8.5 Ohms. Designed for surface mounting with a compact 5mm x 5mm x 1.5mm footprint.
Coilcraft LPS5015-564MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 560uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 4.3MHz |
| Series | LPS5015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5015-564MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.