Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 250mA RMS current rating, and 0.25A DC current rating. Operates within a temperature range of -40°C to 85°C, with a DCR of 5.1 Ohms and a saturation current of 100mA. Packaged in a 5mm x 5mm x 3mm SMD/SMT package.
Coilcraft LPS5030-105MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 2.5MHz |
| Series | LPS5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5030-105MLB to view detailed technical specifications.
No datasheet is available for this part.