The LPS5030-123MRC is a 12uH general purpose inductor from Coilcraft, featuring a shielded design and a maximum operating temperature of 85°C. It has a rated current of 1.4A and is suitable for power inductor applications. The inductor is a surface mount device with a package height of 2.9mm and a width of 4.8mm. It is designed for use in a variety of electronic circuits, including those requiring high current handling and low inductance values.
Coilcraft LPS5030-123MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.8 |
| Tolerance | 20 |
| Package Width | 4.8 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS5030-123MRC to view detailed technical specifications.
No datasheet is available for this part.