Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and operates within a temperature range of -40°C to 85°C. It supports a maximum DC current of 1.4A and an RMS current of 1.4A, with a saturation current of 800mA. The inductor has a DCR of 0.16Ω and a self-resonant frequency of 32MHz, tested at 100kHz. Packaged in a 5mm x 5mm x 3mm SMD/SMT package, it is supplied on tape and reel.
Coilcraft LPS5030-153MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 32MHz |
| Series | LPS5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5030-153MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.