The LPS5030-154MTD is a general purpose inductor with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a self resonance frequency of 7.5MHz. It is designed for power inductor applications and has a DC resistance of 0.86R. The inductor is available in a surface mount package with dimensions of 4.93x4.93x3.03mm.
Coilcraft LPS5030-154MTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 3.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.86 |
| Rated Current-Max | 0.263 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.5 |
| Manufacturer Series | LPS5030 |
| Series | LPS5030 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS5030-154MTD to view detailed technical specifications.
No datasheet is available for this part.