
The LPS5030-222MLC is a shielded inductor from Coilcraft with a ferrite core and a maximum operating temperature of 85°C. It has a tolerance of 20% and a self-resonant frequency of 168MHz. The inductor is designed for surface mount applications and is packaged on a tape and reel. It is compliant with RoHS regulations and has a maximum DC current rating of 2.15A.
Coilcraft LPS5030-222MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 2.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 168MHz |
| Series | LPS5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5030-222MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.