The LPS5030-222MRC is a 2.2uH general purpose inductor from Coilcraft, rated for a maximum current of 2.15A. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. It is designed for use as a power inductor and has a DC resistance of 0.057 ohms.
Coilcraft LPS5030-222MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.8 |
| Tolerance | 20 |
| Package Width | 4.8 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.057 |
| Rated Current-Max | 2.15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 168 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS5030-222MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.