
Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance, designed for demanding applications. This shielded ferrite core component offers a maximum DC current of 1.25A and a saturation current of 700mA, with a low DC resistance of 0.19 Ohms at 100kHz. Operating across a wide temperature range of -40°C to 85°C, it is supplied in a 5mm x 5mm x 3mm SMD/SMT package on tape and reel.
Coilcraft LPS5030-223MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 24MHz |
| Series | LPS5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5030-223MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.