Coilcraft LPS5030-224MRB technical specifications.
| Core Material | Ferrite |
| Height | 2.9mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 4.8mm |
| Max DC Current | 245mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Saturation Current | 235mA |
| Self Resonant Frequency | 6MHz |
| Series | LPS5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007901oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5030-224MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.