Surface mount shielded wirewound power inductor with 2.2mH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 150mA maximum DC current rating, and 63mA saturation current. Operates within a -40°C to 85°C temperature range. This component is RoHS compliant and packaged in a 5mm x 5mm x 3mm SMD/SMT package.
Coilcraft LPS5030-225MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Saturation Current | 63mA |
| Self Resonant Frequency | 1.6MHz |
| Series | LPS5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5030-225MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.