
Surface mount, shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.75A RMS current rating, and 1.9A saturation current. Operates across a -40°C to 85°C temperature range. Dimensions are 5mm length, 5mm width, and 3mm height. Suitable for automotive applications.
Coilcraft LPS5030-472MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 84MHz |
| Series | LPS5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS5030-472MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.