Coilcraft LPS6220-154MLC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 2 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.36 |
| Rated Current-Max | 0.37 |
| Self Resonance Frequency | 7.8 |
| Series | LPS6220 SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS6220-154MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.