
The Coilcraft LPS6225-103MLB is a ferrite shielded fixed inductor with an inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 1.3A and can operate within a temperature range of -40°C to 85°C. The inductor is packaged in a 6262-25M package type and is designed for surface mount applications. It is compliant with RoHS regulations and is available in cut tape packaging.
Coilcraft LPS6225-103MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 35MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-103MLB to view detailed technical specifications.
No datasheet is available for this part.