Coilcraft LPS6225-103MRB technical specifications.
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-103MRB to view detailed technical specifications.
No datasheet is available for this part.