Surface mount wirewound power inductor with 1.2µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 1.65A RMS current rating. Operates from -40°C to 85°C with a DCR of 0.04 Ohms and saturation current of 5.3A. Dimensions are 6.2mm x 6.2mm x 2.5mm.
Coilcraft LPS6225-122MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.5mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Self Resonant Frequency | 178MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-122MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.