The LPS6225-122MRB is a ferrite shielded inductor with a core material and a 1.2uH inductance value. It has a tolerance of 20% and a maximum operating temperature of 85°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 5.4A. It is RoHS compliant and not Reach SVHC compliant. The inductor is available in a 2424 package quantity and is packaged in cut tape.
Coilcraft LPS6225-122MRB technical specifications.
| Core Material | Ferrite |
| Height | 2.4mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 178MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-122MRB to view detailed technical specifications.
No datasheet is available for this part.