The LPS6225-153MRB is a ferrite shielded surface mount inductor with an inductance of 15uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a maximum DC current of 2.2A. It is available in a 2424 package quantity and is packaged in cut tape.
Coilcraft LPS6225-153MRB technical specifications.
| Core Material | Ferrite |
| Height | 2.4mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 23MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-153MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.