Surface mount fixed inductor with 1.5mH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, shielded construction, and a maximum DC current of 200mA. Operating temperature range is -40°C to 85°C. Dimensions are 6.2mm length, 6.2mm width, and 2.5mm height.
Coilcraft LPS6225-155MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.5mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 1.8MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-155MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.