The LPS6225-222MRB is a ferrite shielded inductor with an inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 4.1A and an RMS current rating of 1A. The inductor operates within a temperature range of -40°C to 85°C and is packaged in a 2424 surface mount package. It is RoHS compliant and does not contain any Reach SVHC compliant materials.
Coilcraft LPS6225-222MRB technical specifications.
| Core Material | Ferrite |
| Height | 2.4mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 100MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-222MRB to view detailed technical specifications.
No datasheet is available for this part.