
This 22uH ferrite shielded inductor is designed for surface mount applications. It has a tolerance of 22% and a self resonant frequency of 17MHz. The inductor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a 2424 package quantity.
Coilcraft LPS6225-223MRB technical specifications.
| Core Material | Ferrite |
| Height | 2.4mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 17MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-223MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.