Surface mount fixed inductor featuring a 2.2mH inductance with a 20% tolerance, designed for 100kHz operation. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 130mA. It operates within a temperature range of -40°C to 85°C and has a DCR of 13.5 Ohms. The component is housed in a 2424 package with SMD/SMT termination.
Coilcraft LPS6225-225MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.5mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 1.3MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-225MLB to view detailed technical specifications.
No datasheet is available for this part.