This ferrite shielded inductor features a 3.3uH inductance value with a 20% tolerance, and is rated for a maximum DC current of 3.6A. It has a self-resonant frequency of 68MHz and is suitable for use in surface mount applications. The inductor is shielded and has a termination type of SMD/SMT. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Coilcraft LPS6225-332MRB technical specifications.
| Core Material | Ferrite |
| Height | 2.4mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 68MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-332MRB to view detailed technical specifications.
No datasheet is available for this part.