
This ferrite shielded fixed inductor has a 4.7uH inductance with a 20% tolerance and can handle a maximum DC current of 1.3A. It operates within a temperature range of -40°C to 85°C and is packaged in a SMD/SMT form factor. The inductor is RoHS compliant and is available on a tape and reel. It has a self-resonant frequency of 53MHz and a saturation current of 3A.
Coilcraft LPS6225-472MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 53MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-472MLC to view detailed technical specifications.
No datasheet is available for this part.