
This surface mount inductor features a wirewound construction with a shielded ferrite core. It has a nominal inductance of 4.7uH with a tolerance of 20%. The inductor can handle a maximum DC current of 1.3A and has a maximum DC resistance of 0.065 ohms. The minimum self resonant frequency is 53MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPS6225-472MLD technical specifications.
| Case Size | 2424 |
| Product Length (mm) | 6.08 |
| Product Depth (mm) | 6.08 |
| Product Height (mm) | 2.5 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.309 to 0.331 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.065Ohm |
| Minimum Self Resonant Frequency | 53M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS6225-472MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.