The LPS6225-565MTB is a ferrite shielded wirewound inductor with a type of power inductance. It has a core material of ferrite and a protection style of shielded. The inductance is 5600uH with a tolerance of 20% and an inductance test frequency of 100KHz. The maximum DC current is 0.09A and the maximum saturation current is 0.096A. The inductance decrease percentage at Isat is 30% and the maximum DC resistance is 36. The minimum self resonant frequency is 0.72M (typ). The inductor is available in a surface mount package with a case size of 2424, a product length of 6.08mm, a height of 2.5mm, and a product depth of 6.08mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPS6225-565MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.096A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 36Ohm |
| Minimum Self Resonant Frequency | 0.72M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 2.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS6225-565MTB to view detailed technical specifications.
No datasheet is available for this part.