Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for 100kHz operation. This shielded, wirewound ferrite component offers a maximum DC current of 740mA and a saturation current of 580mA. It operates within a temperature range of -40°C to 85°C and has a low DCR of 0.42 Ohms. The inductor measures 6.2mm in length and width, with a height of 2.5mm, and is supplied in a 2424 SMD package.
Coilcraft LPS6225-683MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 9.6MHz |
| Series | LPS6225 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-683MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.