Coilcraft LPS6225-685MRB technical specifications.
| Inductance | 6.8mH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 65mA |
| RoHS Compliant | Yes |
| Saturation Current | 86mA |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6225-685MRB to view detailed technical specifications.
No datasheet is available for this part.