
Coilcraft LPS6235-103MRC technical specifications.
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 37MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-103MRC to view detailed technical specifications.
No datasheet is available for this part.