Surface mount wirewound power inductor featuring 1.5mH inductance with a 20% tolerance, designed for 100kHz operation. This shielded ferrite core component offers a maximum DC current of 260mA and a saturation current of 120mA, with a low DCR of 4.6 Ohms. Operating temperature range is -40°C to 85°C, and it is supplied in a 2424 automotive package.
Coilcraft LPS6235-155MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 1.9MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-155MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.