Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating at 100kHz test frequency. Offers a maximum DC current of 1.6A and a saturation current of 1.6A, with a DCR of 0.145 Ohms. Encased in a 2424 automotive-grade SMD/SMT package, measuring 6.2mm x 6.2mm x 3.5mm, and supplied on tape and reel. Operating temperature range is -40°C to 85°C.
Coilcraft LPS6235-223MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 24MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-223MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.