
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1.3A maximum DC current rating, and 0.18 Ohm DC resistance. Operates within a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Coilcraft LPS6235-333MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 16MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-333MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
