Surface mount fixed inductor featuring a ferrite core for power applications. Offers 3.3mH inductance with a 20% tolerance, tested at 100kHz. Designed for automotive environments with a wide operating temperature range of -40°C to 85°C. Rated for 180mA RMS current and 80mA saturation current, with a DCR of 9.5 Ohms. Shielded construction and a 2424 package size.
Coilcraft LPS6235-335MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Self Resonant Frequency | 1.1MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-335MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.