Coilcraft LPS6235-473MLB technical specifications.
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-473MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.