Coilcraft LPS6235-474MRB technical specifications.
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-474MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.