Surface mount, shielded wirewound power inductor with 560µH inductance and 20% tolerance. Features a ferrite core, 0.38A RMS current rating, and 2Ω DC resistance. Operates from -40°C to 85°C, with a saturation current of 200mA and a self-resonant frequency of 3.1MHz. Tested at 100kHz, this component is supplied in a 2424 automotive-grade package.
Coilcraft LPS6235-564MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 560uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 3.1MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-564MLB to view detailed technical specifications.
No datasheet is available for this part.