Surface mount fixed inductor featuring a ferrite core for power applications. This shielded wirewound component offers 6.8mH inductance with a 20% tolerance, tested at 100kHz. It supports a maximum DC current of 120mA and has a DCR of 21.4 Ohms. Operating temperature range is -40°C to 85°C, packaged in tape and reel.
Coilcraft LPS6235-685MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Saturation Current | 57mA |
| Self Resonant Frequency | 800kHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-685MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.