Coilcraft LPS8045B-104MRB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 8.13 |
| Tolerance | 20 |
| Package Width | 8.13 |
| Package Height | 4.5 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.297 |
| Rated Current-Max | 1.1 |
| Self Resonance Frequency | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS8045B-104MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.