Coilcraft LPT1606-102MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 3(Typ)A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 840M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPT1606-102MLC to view detailed technical specifications.
No datasheet is available for this part.