The LPT1606-102MLD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It has a tolerance of 20% and an inductance of 1uH. The maximum DC current is 2A and the maximum saturation current is 3A typ. The maximum DC resistance is 0.11 Ohm. The minimum self resonant frequency is 840M typ. It is designed for surface mount applications and has a product length of 6.5mm, height of 2mm, and product depth of 5.3mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPT1606-102MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 3(Typ)A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 840M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPT1606-102MLD to view detailed technical specifications.
No datasheet is available for this part.