The LPT1606-103MLC is a shielded wirewound power inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 1.1A and a maximum saturation current of 0.8A. The inductor's maximum DC resistance is 0.44ohm, and its minimum self-resonant frequency is 80MHz. The device measures 6.5mm in length, 2mm in height, and 5.3mm in depth. It operates over a temperature range of -40C to 85C.
Coilcraft LPT1606-103MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.8(Typ)A |
| Max DC Resistance | 0.44Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPT1606-103MLC to view detailed technical specifications.
No datasheet is available for this part.