The LPT1606-222MLB is a shielded wirewound inductor from Coilcraft with an inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.16 ohms. The inductor's self-resonant frequency is typically 360MHz. It measures 6.5mm in length, 2mm in height, and 5.3mm in depth. The LPT1606-222MLB operates between -40°C and 85°C.
Coilcraft LPT1606-222MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.8(Typ)A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 360M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPT1606-222MLB to view detailed technical specifications.
No datasheet is available for this part.