The LPZ4018-155MQB is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductors and a technology of wirewound. The inductance is 1500uH with a tolerance of 20%. The inductor is tested at a frequency of 100KHz. It can handle a maximum DC current of 0.11A and has a typical temperature rise of 40C. The maximum saturation current is 0.105A and the inductance decreases by 30% at this current. The maximum DC resistance is 25 and the minimum self resonant frequency is 2.4MHz. The inductor has a product length of 3.98mm, a height of 1.8mm, and a product depth of 3.98mm. It operates between -40C and 85C.
Coilcraft LPZ4018-155MQB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 25Ohm |
| Minimum Self Resonant Frequency | 2.4M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPZ4018-155MQB to view detailed technical specifications.
No datasheet is available for this part.