The LPZ4018-155MRD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It has a core material of ferrite and a protection style of shielded. The inductance is 1500uH with a tolerance of 20% and an inductance test frequency of 100K. It can handle a maximum DC current of 0.11A and has a typical temperature rise of 40C. The maximum saturation current is 0.105A and the inductance decrease percentage at Isat is 30. The maximum DC resistance is 25 and the minimum self resonant frequency is 2.4M(Typ). It has a product length of 3.98, a height of 1.8, and a product depth of 3.98. It operates between -40C and 85C.
Coilcraft LPZ4018-155MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 25Ohm |
| Minimum Self Resonant Frequency | 2.4M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPZ4018-155MRD to view detailed technical specifications.
No datasheet is available for this part.