The LPZ4018-185MQB is a ferrite shielded wirewound inductor with an inductance of 1800uH and a tolerance of 20%. It operates at a maximum DC current of 0.095A and has a typical temperature rise of 40°C. The inductor's maximum saturation current is 0.1A, with a 30% inductance decrease at this current. The maximum DC resistance is 31.5 ohms, and the minimum self-resonant frequency is 2.3MHz. The inductor measures 3.98mm in length and 1.8mm in height, with a product depth of 3.98mm. It is designed to operate between -40°C and 85°C.
Coilcraft LPZ4018-185MQB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.095A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 31.5Ohm |
| Minimum Self Resonant Frequency | 2.3M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPZ4018-185MQB to view detailed technical specifications.
No datasheet is available for this part.