The LPZ4018-185MRB is a shielded wirewound inductor from Coilcraft. It has a type of power inductor and a core material of ferrite. The inductance is 1800uH with a tolerance of 20%. The maximum DC current is 0.095A and the typical temperature rise is 40 degrees. The inductor has a maximum saturation current of 0.1A and an inductance decrease percentage of 30% at Isat. The maximum DC resistance is 31.5 ohms and the minimum self resonant frequency is 2.3M Hz. The product dimensions are 3.98mm in length and 1.8mm in height. The inductor operates between -40C and 85C.
Coilcraft LPZ4018-185MRB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.095A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 31.5Ohm |
| Minimum Self Resonant Frequency | 2.3M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPZ4018-185MRB to view detailed technical specifications.
No datasheet is available for this part.