Coilcraft LPZ6235-224MRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.37A |
| Max DC Resistance | 0.82Ohm |
| Minimum Self Resonant Frequency | 5.6M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.8mm |
| Height | 3.5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft LPZ6235-224MRC to view detailed technical specifications.
No datasheet is available for this part.