Coilcraft MA5401-AEC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 4.8 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 12 |
| Manufacturer Series | MA5401-AE |
| Height | 2.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MA5401-AEC to view detailed technical specifications.
No datasheet is available for this part.